ITT 192991-0191 technical specifications.
| Material | Brass |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.