
This 24-position Trident rectangular connector features a max current rating of 13A and a max voltage rating of 250V AC. It has a operating temperature range of -40°C to 105°C and is available in a bulk packaging. The connector has a pitch of 5.08mm and a row spacing of 0.2inch. It is RoHS compliant and has a termination type of solder.
ITT 192991-0254 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 21.3mm |
| Length | 45.6mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.