ITT 192991-0517 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 28 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.