Sign in to ask questions about the ITT 192991-0528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192991-0528 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Trident Slimline |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 192991-0528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.