
This 6-position right angle female connector features a gold-plated male pin contact and is rated for a maximum current of 10A and a maximum voltage of 250V AC. It has a operating temperature range of -55°C to 105°C and is available in bulk packaging. The connector is RoHS compliant and has a pitch of 0.2 inch.
Sign in to ask questions about the ITT 192991-0534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192991-0534 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.