Protection Shroud, 4Pos Rectnglr Rcpt; Accessory Type:protection Shroud; For Use With:itt Cannon Trident Series 4Pos Rectangular Pin Contact Receptacle Connectors; Product Range:trident Series Rohs Compliant: Yes
Sign in to ask questions about the ITT 192991-0668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192991-0668 technical specifications.
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.