ITT 1929910101 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Gender | Male |
| Material | Brass |
| Mating Cycles | 500 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 1929910101 to view detailed technical specifications.
No datasheet is available for this part.