The Trident Neptune Metal (TNM) connector is a shielded, 4-pin, circular connector with a nickel plating. It features a crimp, solder, and solder cup termination and is available in a bulk packaging option. The connector is designed for use in free hanging, cable applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Crimp, Solder and Solder Cup |
| Features | Shielded |
| Gender | Male |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |