
This shielded circular connector features a nickel and zinc alloy plating, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for IP67 and is RoHS compliant. The connector is available in a bulk packaging option and has a length of 29.8mm.
ITT 192993-0041 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Features | Shielded |
| Gender | Male |
| Length | 29.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC ALLOY |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192993-0041 to view detailed technical specifications.
No datasheet is available for this part.