This shielded circular connector features a female contact shape with a crimp, solder, and solder cup termination. It has a silver housing color and a nickel shell finish made of zinc alloy. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can be mounted on a panel with flanges and is available in a bulk packaging option.
ITT 192993-0062 technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp, Solder and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.