ITT 217-8516-001 technical specifications.
| Color | Black |
| Mount | Jam Nut |
| Primary Type | CIRCULAR |
| Series | APD |
| RoHS | Compliant |
Download the complete datasheet for ITT 217-8516-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.