
ITT 249-1950-000 technical specifications.
| Body Material | Thermoplastic |
| Depth | 27.69mm |
| Length | 110.74mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT 249-1950-000 to view detailed technical specifications.
No datasheet is available for this part.