
Metal backshell for DL series connectors, featuring an aluminium body with nickel and aluminium plating. This straight orientation component has a shell size of A and a length of 115.8mm, designed for bulk packaging.
ITT 249-4501-000 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Length | 115.8mm |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DL |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for ITT 249-4501-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.