The ITT RS76 Series switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 100mA and a voltage rating of 42V AC. The switch is available in a through-hole package and is rated for 10000000 cycles of mechanical life. It meets the UL94 HB flammability rating and has an IP40 rating.
Sign in to ask questions about the ITT 3.13002.5120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.13002.5120000 technical specifications.
| Current Rating | 100mA |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | RS76 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.13002.5120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.