
Pushbutton Switches Off-Mom PUSHBUTTON SWITCH
ITT 3.13005.0010000 technical specifications.
| Contact Plating | Tin |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Package Quantity | 25 |
| Series | RS 76 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.