Tactile Switch, RF 15, 1NO, MOM, 1 x Red 24V LED, Clear Cap, Silver, 0.25mA, 35V, Solder
Checking distributor stock and pricing after the page loads.
ITT 3.14.100.041/0000 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | UnconfirmedNo |