Sign in to ask questions about the ITT 3.14001.00600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14001.00600000 technical specifications.
| Actuator Color | White |
| Contact Material | Silver |
| Depth | 19.05mm |
| Length | 19.05mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14001.00600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.