
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
ITT 302129303 technical specifications.
| Contact Material | Metal |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, Solder |
| Number of Positions | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.