
Straight jackpost kit for Micro D Metal Shell (MDM) series connectors. Features a 12.7mm length and screw mounting. RoHS compliant, non-radiation hardened, supplied in bulk packaging.
ITT 320-9505-000 technical specifications.
| Length | 12.7mm |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro D Metal Shell (MDM) |
| RoHS | Compliant |
Download the complete datasheet for ITT 320-9505-000 to view detailed technical specifications.
No datasheet is available for this part.
