Connector Accessories Jackpost Kit Contains Two Jackposts And Two Nuts And Two Washers
ITT 320-9505-004 technical specifications.
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro D Metal Shell (MDM) |
| RoHS | Compliant |
Download the complete datasheet for ITT 320-9505-004 to view detailed technical specifications.
No datasheet is available for this part.