This ITT 30AWG crimp male cable connector features a copper alloy contact material with gold plating, a straight orientation, and unshielded construction. It is designed for crimp termination and has a wire/cable gauge of 30AWG. The connector is packaged individually and has a male gender.
ITT 3305291004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.