
The ITT APD 1-Way Circular Cable Connector is a lead-free, IP67-rated connector with a maximum operating temperature range of -40°C to 125°C. It features a circular package with a diameter of 21.5mm and a length of 12.5mm. The connector is designed for cable mounting and is available in bulk packaging. It meets the requirements for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 351-8697-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 002 |
| Color | Black |
| Diameter | 21.5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD 1-Way |
| Wire/Cable Diameter | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 351-8697-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.