ITT 351-8697-004 technical specifications.
| Color | Black |
| Mount | Cable |
| Primary Type | CIRCULAR |
| Series | APD 1-Way |
| RoHS | Compliant |
Download the complete datasheet for ITT 351-8697-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.