ITT 430-8645-000 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | APD 2-Way |
| Termination | Crimp |
| Voltage Rating | 48V |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 430-8645-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.