This APD 2-Way cable mount contact features a copper alloy construction with a silver plating, suitable for use with 6AWG wire. The contact is designed for crimp termination and has a straight orientation. It is available in bulk packaging and is not compliant with Reach SVHC regulations. The contact material is copper alloy and the plating is silver. The contact type is pin and the gender is male.
ITT 430-8645-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 30.9mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | APD 2-Way |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 430-8645-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.