Sign in to ask questions about the ITT 5.00100.1420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.00100.1420000 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 QR |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.00100.1420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.