Switch Hardware Pushbutton-Illuminat Industrial Controls
ITT 5.00100.1450000 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Package Quantity | 10 |
| Termination | CLAMP |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.