
The RAFIX 22 FS series switch from ITT features a 250V AC voltage rating and 100mA current rating. It has a DPST throw configuration and is illuminated for visual indication. The switch is constructed with gold contact plating for reliable connections. It is available in a module package with a screw termination for easy mounting.
ITT 5.00100.2210000 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RAFIX 22 FS |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.