Cable Assembly Flat 0.001m 4 POS IDC Connector to 4 POS IDC Connector M-F IDT-IDT
ITT 5.03771.3060000 technical specifications.
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.