ITT 51511-16S-12T12 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Series | VBN |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 51511-16S-12T12 to view detailed technical specifications.
No datasheet is available for this part.