ITT 53513-1886 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for ITT 53513-1886 to view detailed technical specifications.
No datasheet is available for this part.