
This standard round toggle switch from ITT features a silver contact material with a silver, tin, matte plating. It has a current rating of 5A and a maximum operating temperature of 85°C. The switch is available in a through hole mount configuration with a bulk packaging option. It is compliant with RoHS regulations and has a DC rated voltage of 28V.
ITT 7101SY9V8SE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SY9V8SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
