
This SPDT switch features a copper alloy contact material with nickel and gold plating, suitable for operating temperatures between -30°C and 85°C. It has a maximum voltage rating of 20V AC and DC, and is packaged in bulk for panel mount applications. The switch is not radiation hardened, but is compliant with RoHS regulations.
ITT 7101SYW5BE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SYW5BE to view detailed technical specifications.
No datasheet is available for this part.