This SPDT relay from ITT features silver contacts with nickel and gold plating, and is designed for operation in temperatures ranging from -30°C to 85°C. The relay has a maximum voltage rating of 250V AC and 28V DC, and is packaged in bulk for easy mounting. It is compliant with RoHS regulations and features PC pins for termination.
Sign in to ask questions about the ITT 7103P3YCGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7103P3YCGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P3YCGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.