SPDT toggle switch featuring ON-OFF-ON functionality and PC pin termination for PC mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Constructed with a brass, chrome-plated round lever and silver contacts with various plating options. This panel-mount switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7103TCWCRE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel, Tin, Matte |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103TCWCRE to view detailed technical specifications.
No datasheet is available for this part.