
This standard and miniature toggle switch features a flat anti-rotation actuator made of brass and chrome, with silver and gold contact material and gold, nickel, and tin plating. It has a current rating of 5A and an electrical life of 40,000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a through-hole package with brackets and is lead-free.
ITT 7105P3D9V9RE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Nickel, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105P3D9V9RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.