Sign in to ask questions about the ITT 7107SYZQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7107SYZQI technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Switch Function | ON-OFF-(ON) |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SYZQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.