
This DPDT panel mount switch features a silver contact with nickel and gold plating, and a plastic actuator with a red color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V DC and 250V AC, and has a life of 40,000 cycles. It is mounted on a panel and terminated with solder.
Sign in to ask questions about the ITT 7203L3HZGE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7203L3HZGE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 21.34mm |
| Actuator Material | Plastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203L3HZGE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.