This DPDT relay features a silver contact plating and a brass actuator material. It has a maximum operating temperature range of -30°C to 85°C and can withstand a maximum voltage rating of 250V AC and 28V DC. The relay has a PC mount and a straight orientation, with a termination of PC pins. It is designed to last for 40,000 electrical cycles.
ITT 7207LPYCQE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207LPYCQE to view detailed technical specifications.
No datasheet is available for this part.