This 4PDT relay features a silver contact plating and a brass actuator with a length of 11.43mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The relay is rated for 40000 electrical cycles and has a maximum voltage rating of 250V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
ITT 7407P3CWCQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.