Switch Toggle ON OFF Mom 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
ITT 7407P3YZQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.