Cable Assembly RG178/U 0.012m 25AWG 9 POS Micro D-Sub SKT Crimp
ITT 96511-0000 technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Termination | Crimp |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.