Sign in to ask questions about the ITT 980-2000-347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 980-2000-347 technical specifications.
| Package/Case | Metal |
| Height | 15.75mm |
| Length | 53.09mm |
| Material | Zinc |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.