This zinc metal backshell is designed for use with connectors and interconnects, with a straight orientation and 50 positions. It is packaged in bulk and features a shielded design. The backshell is made from zinc and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations.
ITT 980-2000-349 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Height | 21.95mm |
| Length | 66.7mm |
| Material | Zinc |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.