ITT 980-2000-350 technical specifications.
| Body Material | Thermoplastic |
| Height | 16.26mm |
| Length | 30.91mm |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Packaging | Bulk |
| Plating | Nickel, Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
