ITT 980-2000-351 technical specifications.
| Material | Thermoplastic |
| Number of Positions | 15 |
| Plating | Nickel |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 980-2000-351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.