
ITT SEALECTRO A51-451-0000220 RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT A51-451-0000-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT A51-451-0000-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
