
Right-angle RF SSMB receptacle for board mounting, featuring a brass body with gold plating and a PTFE dielectric. This 50-ohm impedance connector offers a single contact with gold-plated copper center contact, supporting up to 500 mating cycles and operating up to 4 GHz. Designed for solder termination, it boasts a maximum operating temperature of 165°C and a minimum of -65°C, with a typical insertion loss of 0.3dB.
Sign in to ask questions about the ITT A51-453-0000220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT A51-453-0000220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.96mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.75mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT A51-453-0000220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
