ITT ADE9SA197 technical specifications.
| Body Plating | Tin |
| Contact Material | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT ADE9SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.