ITT APD-1AP19S technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | APD 19-Way |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1AP19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.